4-1105151-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1105151-1

DigiKey Part Number
4-1105151-1-ND
Manufacturer
Manufacturer Product Number
4-1105151-1
Description
CONTACT H.D. CRIMP SOCKET 7AWG
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 7 AWG Silver
Datasheet
 Datasheet
EDA/CAD Models
4-1105151-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
7 AWG
Contact Finish
Silver
Contact Finish Thickness
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,60000 €20,60 €
1017,50800 €175,08 €
2516,41160 €410,29 €
5015,62860 €781,43 €
10014,88320 €1.488,32 €
25013,95232 €3.488,08 €
50013,86568 €6.932,84 €
Manufacturers Standard Package
Unit Price without VAT:20,60000 €
Unit Price with VAT:24,51400 €