AMPMODU Mod II Breakaway Dual TH RA Gold 2 Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU Mod II Breakaway Dual TH RA Gold 2 Pins
Taking Commercial Drone Reliability to New Heights

4-103326-0-01

DigiKey Part Number
A26532-01-ND
Manufacturer
Manufacturer Product Number
4-103326-0-01
Description
CONN HEADER R/A 2POS
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Male Pin
Pitch - Mating
-
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.238" (6.05mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CONN HEADER R/A 80POS 2.54MM
In-Stock: 1074
Unit Price:
CONN HEADER R/A 4POS 2.54MM
In-Stock: 573
Unit Price: 0,63000 €
CONN HEADER R/A 6POS 2.54MM
In-Stock: 271
Unit Price: 0,80000 €
CONN HEADER R/A 8POS 2.54MM
In-Stock: 166
Unit Price: 0,98000 €
CONN HEADER R/A 10POS 2.54MM
In-Stock: 50
Unit Price: 1,15000 €