4-102974-0 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 928
Unit Price: 13,97000 €
Datasheet
AMPMODU 40 Pos R/A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU 40 Pos R/A
Taking Commercial Drone Reliability to New Heights

4-102974-0

DigiKey Part Number
A26522-40-ND
Manufacturer
Manufacturer Product Number
4-102974-0
Description
CONN HEADER R/A 40POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
4-102974-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.318" (8.08mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
-
Insulation Height
0.138" (3.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.337 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.337In Stock
Ships from WEC
Alternate Length
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price:
CONN HEADER R/A 3POS 2.54MM
In-Stock: 0
Unit Price:
CONN HEADER R/A 5POS 2.54MM
In-Stock: 0
Unit Price:
CONN HEADER R/A 7POS 2.54MM
In-Stock: 0
Unit Price:
CONN HEADER R/A 8POS 2.54MM
In-Stock: 0
Unit Price: