3PCR-03-008 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,28784 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 1,36120 €
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 1,83238 €
Datasheet
3 Circuit 0.250" (6.35mm) Barrier Block Connector, Screws with Captive Plate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3PCR-03-008

DigiKey Part Number
3PCR-03-008-ND
Manufacturer
Manufacturer Product Number
3PCR-03-008
Description
CONN BARRIER STRIP 3CIRC 0.25"
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Top Termination
Screws with Captive Plate
Manufacturer
TE Connectivity AMP Connectors
Bottom Termination
PC Pin
Series
Barrier Type
3 Wall (Tri)
Packaging
Bulk
Features
Flange
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
3
Terminal Screw Finish
Zinc
Number of Wire Entries
3
Mounting Type
Chassis, Panel; Through Hole
Pitch
0.250" (6.35mm)
Operating Temperature
120°C
Number of Rows
1
Material - Insulation
Thermoplastic
Current Rating (Amps)
10A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
16-30 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3PCV-03-008TE Connectivity AMP Connectors03PCV-03-008-ND1,28784 €Parametric Equivalent
3PCR-03-008TE Connectivity01111-3PCR-03-008-ND1,36120 €Parametric Equivalent
3PCV-03-008TE Connectivity01111-3PCV-03-008-ND1,83238 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4.8001,22771 €5.893,01 €
Manufacturers Standard Package
Unit Price without VAT:1,22771 €
Unit Price with VAT:1,46097 €