
3PCR-02-008 | |
|---|---|
DigiKey Part Number | 3PCR-02-008-ND |
Manufacturer | |
Manufacturer Product Number | 3PCR-02-008 |
Description | CONN BARRIER STRIP 2CIRC 0.25" |
Customer Reference | |
Detailed Description | 2 Circuit 0.250" (6.35mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Top Termination Screws with Captive Plate |
Manufacturer TE Connectivity AMP Connectors | Bottom Termination PC Pin |
Series | Barrier Type 3 Wall (Tri) |
Packaging Bulk | Features Flange |
Part Status Obsolete | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 2 | Terminal Screw Finish Zinc |
Number of Wire Entries 2 | Mounting Type Chassis, Panel; Through Hole |
Pitch 0.250" (6.35mm) | Operating Temperature 120°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 10A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 16-30 AWG |

