
3B104P | |
|---|---|
DigiKey Part Number | 3B104P-ND |
Manufacturer | |
Manufacturer Product Number | 3B104P |
Description | CONN BARRIER STRIP 4CIRC 0.63" |
Customer Reference | |
Detailed Description | 4 Circuit 0.630" (16.00mm) Barrier Block Connector Screws |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 4 | |
Number of Wire Entries | 8 | |
Pitch | 0.630" (16.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 50A | |
Voltage Rating | 600V | |
Wire Gauge | 8-18 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 150°C | |
Material - Insulation | Phenol Formaldehyde (Phenolic), Glass Filled | |
Material Flammability Rating | UL94 V-1 | |
Base Product Number |

