144 Position SODIMM SDRAM Socket Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

390113-1

DigiKey Part Number
A115194-ND
Manufacturer
Manufacturer Product Number
390113-1
Description
CONN SKT SODIMM 144POS SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
144 Position SODIMM SDRAM Socket Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
390113-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide, Latches
Manufacturer
TE Connectivity AMP Connectors
Mounting Feature
Normal, Standard - Top
Packaging
Tray
Card Thickness
0.039" (1.00mm)
Part Status
Active
Height
0.205" (5.20mm)
Connector Style
SODIMM
Color
Natural
Number of Positions
144
Contact Finish
Gold
Memory Type
SDRAM
Contact Finish Thickness
10.0µin (0.25µm)
Mounting Type
Surface Mount
Base Product Number
Insertion Angle
Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2.0009,35893 €18.717,86 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,35893 €
Unit Price with VAT:11,13713 €