
380598-1 | |
|---|---|
DigiKey Part Number | A29070-ND |
Manufacturer | |
Manufacturer Product Number | 380598-1 |
Description | CONN PIN RCPT .018-.040 SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.018" ~ 0.040" (0.46mm ~ 1.02mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | 380598-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.262" (6.65mm) | |
Accepts Pin Diameter | 0.018" ~ 0.040" (0.46mm ~ 1.02mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.048" (1.22mm) | |
Mounting Hole Diameter | 0.086" ~ 0.089" (2.18mm ~ 2.26mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Tail Diameter | - | |
Socket Depth | 0.145" (3.68mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | 0.156" (3.96mm) | |
Insertion Force | 0.12N ~ 0.34N | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,01700 € | 10,17 € |
| 25 | 0,95320 € | 23,83 € |
| 50 | 0,90760 € | 45,38 € |
| 100 | 0,86410 € | 86,41 € |
| 250 | 0,81000 € | 202,50 € |
| 500 | 0,77132 € | 385,66 € |
| 2.000 | 0,69945 € | 1.398,90 € |
| 4.000 | 0,66609 € | 2.664,36 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |


