
36954 | |
|---|---|
DigiKey Part Number | A27449-ND |
Manufacturer | |
Manufacturer Product Number | 36954 |
Description | CONN RING SLOTTED 16-22AWG #8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Slotted 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 36954 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Slotted | |
Stud/Tab Size | 8 Stud | |
Thickness | - | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.770" (19.56mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,60280 € | 15,07 € |
| 50 | 0,57400 € | 28,70 € |
| 100 | 0,54660 € | 54,66 € |
| 250 | 0,51228 € | 128,07 € |
| 500 | 0,48780 € | 243,90 € |
| 1.000 | 0,46452 € | 464,52 € |
| 3.000 | 0,42987 € | 1.289,61 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |











