
36953 | |
|---|---|
DigiKey Part Number | A101064-ND |
Manufacturer | |
Manufacturer Product Number | 36953 |
Description | CONN RING SLOTTED 16-22AWG #8 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Slotted 16-22 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 0.547" (13.89mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Slotted | Features Serrated Termination |
Stud/Tab Size 8 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.281" (7.14mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 323129 | TE Connectivity AMP Connectors | 0 | 323129-ND | 0,95483 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.790 | 0,13902 € | 1.221,99 € |
| Unit Price without VAT: | 0,13902 € |
|---|---|
| Unit Price with VAT: | 0,16543 € |




