
36946-2 | |
|---|---|
DigiKey Part Number | A136096-ND |
Manufacturer | |
Manufacturer Product Number | 36946-2 |
Description | CONN INLINE 1/0 AWG CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 36946-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 € | 13,47 € |
| 10 | 11,45200 € | 114,52 € |
| 25 | 10,73400 € | 268,35 € |
| 50 | 10,22160 € | 511,08 € |
| 100 | 9,73380 € | 973,38 € |
| 300 | 9,00837 € | 2.702,51 € |
| 500 | 8,68982 € | 4.344,91 € |
| 1.000 | 8,27565 € | 8.275,65 € |
| Unit Price without VAT: | 13,47000 € |
|---|---|
| Unit Price with VAT: | 16,02930 € |

