
36932 | |
|---|---|
DigiKey Part Number | A27131-ND |
Manufacturer | |
Manufacturer Product Number | 36932 |
Description | CONN RING CIRC 4/0AWG #3/8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 4/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 36932 Models |
Category | Length - Overall 2.206" (56.03mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 4/0 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.102" (2.59mm) | Base Product Number |
Width - Outer Edges 1.150" (29.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 € | 7,56 € |
| 10 | 6,42300 € | 64,23 € |
| 25 | 6,02040 € | 150,51 € |
| 50 | 5,73280 € | 286,64 € |
| 100 | 5,45910 € | 545,91 € |
| 250 | 5,11740 € | 1.279,35 € |
| 500 | 4,87334 € | 2.436,67 € |
| 1.000 | 4,64099 € | 4.640,99 € |
| Unit Price without VAT: | 7,56000 € |
|---|---|
| Unit Price with VAT: | 8,99640 € |





