
36930 | |
|---|---|
DigiKey Part Number | 36930-ND |
Manufacturer | |
Manufacturer Product Number | 36930 |
Description | CONN RING D-SHAPE 3/0AWG #5/8 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/8 Stud D-Shaped 3/0 AWG Crimp |
Category | Length - Overall 2.143" (54.43mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bag | Wire Gauge 3/0 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type D-Shaped | Contact Material Copper |
Stud/Tab Size 5/8 Stud | Contact Finish Tin |
Thickness 0.091" (2.31mm) | Base Product Number |
Width - Outer Edges 1.082" (27.48mm) |

