
368544-1 | |
---|---|
DigiKey Part Number | A128769-ND |
Manufacturer | |
Manufacturer Product Number | 368544-1 |
Description | CONN PLUG HSG 18POS 3.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug White 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 368544-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.232" (5.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,56000 € | 0,56 € |
10 | 0,47200 € | 4,72 € |
25 | 0,44200 € | 11,05 € |
50 | 0,42060 € | 21,03 € |
140 | 0,39114 € | 54,76 € |
280 | 0,37246 € | 104,29 € |
560 | 0,35468 € | 198,62 € |
1.120 | 0,33774 € | 378,27 € |
2.520 | 0,31896 € | 803,78 € |
Unit Price without VAT: | 0,56000 € |
---|---|
Unit Price with VAT: | 0,66640 € |