
368537-1 | |
|---|---|
DigiKey Part Number | 17-368537-1-ND |
Manufacturer | |
Manufacturer Product Number | 368537-1 |
Description | E-S MK-2(+) 12P CAP HSG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 368537-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.189" (4.80mm) | |
Number of Rows | 2 | |
Row Spacing | 0.220" (5.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,86600 € | 8,66 € |
| 25 | 0,81200 € | 20,30 € |
| 50 | 0,77320 € | 38,66 € |
| 100 | 0,73620 € | 73,62 € |
| 300 | 0,68123 € | 204,37 € |
| 500 | 0,65708 € | 328,54 € |
| 1.000 | 0,62572 € | 625,72 € |
| 2.500 | 0,58655 € | 1.466,38 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |


