
368049-1 | |
|---|---|
DigiKey Part Number | 368049-1-ND |
Manufacturer | |
Manufacturer Product Number | 368049-1 |
Description | E-J MK-II(+) 16P PLUG DBL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Lock Plate For EconoSeal Series J |
Datasheet | Datasheet |
EDA/CAD Models | 368049-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Lock Plate | |
Number of Positions | 16 | |
For Use With/Related Products | EconoSeal Series J | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,39600 € | 3,96 € |
| 25 | 0,37120 € | 9,28 € |
| 50 | 0,35360 € | 17,68 € |
| 100 | 0,33670 € | 33,67 € |
| 250 | 0,31560 € | 78,90 € |
| 500 | 0,30050 € | 150,25 € |
| 1.000 | 0,28614 € | 286,14 € |
| 2.500 | 0,26822 € | 670,55 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |




