
35669 | |
|---|---|
DigiKey Part Number | A27091-ND |
Manufacturer | |
Manufacturer Product Number | 35669 |
Description | CONN RING CIRC 4AWG #5/8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/8 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 35669 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/8 Stud | |
Thickness | 0.070" (1.78mm) | |
Width - Outer Edges | 1.250" (31.75mm) | |
Length - Overall | 2.090" (53.09mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,50600 € | 25,06 € |
| 25 | 2,34880 € | 58,72 € |
| 50 | 2,23660 € | 111,83 € |
| 100 | 2,12960 € | 212,96 € |
| 300 | 1,97077 € | 591,23 € |
| 500 | 1,90102 € | 950,51 € |
| 1.000 | 1,81032 € | 1.810,32 € |
| 2.500 | 1,69708 € | 4.242,70 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |



