Ring Terminal Connector 3/4 Stud Circular 8 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35666

DigiKey Part Number
35666-ND
Manufacturer
Manufacturer Product Number
35666
Description
CONN RING CIRC 8AWG #3/4 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/4 Stud Circular 8 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
35666 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
3/4 Stud
Thickness
0.048" (1.22mm)
Width - Outer Edges
1.250" (31.75mm)
Length - Overall
1.965" (49.91mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 385
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,62000 €3,62 €
103,07400 €30,74 €
252,88160 €72,04 €
502,74400 €137,20 €
1002,61280 €261,28 €
3002,41797 €725,39 €
5002,33238 €1.166,19 €
1.0002,22114 €2.221,14 €
2.5002,08221 €5.205,52 €
Manufacturers Standard Package
Unit Price without VAT:3,62000 €
Unit Price with VAT:4,30780 €