
35626 | |
|---|---|
DigiKey Part Number | A27551-ND |
Manufacturer | |
Manufacturer Product Number | 35626 |
Description | CONN RING CIRC 14-16AWG #14 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 14 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Obsolete | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 14 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.150" ~ 0.190" (3.81mm ~ 4.83mm) |
Width - Outer Edges 0.468" (11.89mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.981" (24.92mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35349 | TE Connectivity AMP Connectors | 2.197 | A32017-ND | 0,76000 € | Similar |


