
353937-1 | |
|---|---|
DigiKey Part Number | A117955TR-ND - Tape & Reel (TR) A117955CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 353937-1 |
Description | CONN MAG TERM 14-18AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 353937-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | - | |
Terminal Type | Cluster Pin Receptacle | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Features | Serrated Mating Area | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,21000 € | 2,10 € |
| 25 | 0,19640 € | 4,91 € |
| 50 | 0,18700 € | 9,35 € |
| 100 | 0,17810 € | 17,81 € |
| 250 | 0,16696 € | 41,74 € |
| 500 | 0,15898 € | 79,49 € |
| 1.000 | 0,15137 € | 151,37 € |
| 2.500 | 0,14189 € | 354,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08891 € | 444,55 € |
| 10.000 | 0,08467 € | 846,70 € |
| 15.000 | 0,08228 € | 1.234,20 € |
| 25.000 | 0,07937 € | 1.984,25 € |
| 35.000 | 0,07750 € | 2.712,50 € |
| 50.000 | 0,07558 € | 3.779,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |












