
35364 | |
|---|---|
DigiKey Part Number | A27283-ND |
Manufacturer | |
Manufacturer Product Number | 35364 |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 35364 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.170" ~ 0.300" (4.32mm ~ 7.62mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.172" (29.77mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,12300 € | 11,23 € |
| 25 | 1,05240 € | 26,31 € |
| 50 | 1,00220 € | 50,11 € |
| 100 | 0,95440 € | 95,44 € |
| 250 | 0,89452 € | 223,63 € |
| 500 | 0,85180 € | 425,90 € |
| 1.000 | 0,81114 € | 811,14 € |
| 2.500 | 0,76038 € | 1.900,95 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |








