353293-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

353293-7

DigiKey Part Number
A98645-ND
Manufacturer
Manufacturer Product Number
353293-7
Description
CONN RCPT 7POS IDC 26-28AWG TIN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
353293-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
7
Pitch
0.059" (1.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Discrete
Wire Gauge
26-28 AWG
Features
Closed End
Contact Finish
Tin
Contact Finish Thickness
-
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.902
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,32300 €3,23 €
250,30280 €7,57 €
500,28840 €14,42 €
1000,27470 €27,47 €
2500,25744 €64,36 €
5000,24516 €122,58 €
1.0000,23345 €233,45 €
3.0000,21603 €648,09 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €