
35135 | |
|---|---|
DigiKey Part Number | A27049-ND |
Manufacturer | |
Manufacturer Product Number | 35135 |
Description | CONN RING CIRC 10-12AWG #1/2 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 35135 Models |
Category | Length - Overall 1.271" (32.28mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 10-12 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Thickness 0.039" (0.99mm) | Contact Finish Tin |
Width - Outer Edges 0.750" (19.05mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,69600 € | 6,96 € |
| 25 | 0,65200 € | 16,30 € |
| 50 | 0,62080 € | 31,04 € |
| 100 | 0,59120 € | 59,12 € |
| 250 | 0,55412 € | 138,53 € |
| 500 | 0,52762 € | 263,81 € |
| 1.000 | 0,50243 € | 502,43 € |
| 2.500 | 0,47097 € | 1.177,42 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |







