
350924-1 | |
|---|---|
DigiKey Part Number | A25405TR-ND - Tape & Reel (TR) A25405CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350924-1 |
Description | CONN PIN 26-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 26-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350924-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08800 € | 0,88 € |
| 25 | 0,08280 € | 2,07 € |
| 50 | 0,07900 € | 3,95 € |
| 100 | 0,07510 € | 7,51 € |
| 250 | 0,07036 € | 17,59 € |
| 500 | 0,06700 € | 33,50 € |
| 1.000 | 0,06379 € | 63,79 € |
| 2.500 | 0,05980 € | 149,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05232 € | 418,56 € |
| 16.000 | 0,04983 € | 797,28 € |
| 24.000 | 0,04842 € | 1.162,08 € |
| 40.000 | 0,04671 € | 1.868,40 € |
| 56.000 | 0,04561 € | 2.554,16 € |
| 80.000 | 0,04448 € | 3.558,40 € |
| 200.000 | 0,04170 € | 8.340,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |


















