
350923-6 | |
|---|---|
DigiKey Part Number | A25387TR-ND - Tape & Reel (TR) A25387CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350923-6 |
Description | CONN SOCKET 10-12AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350923-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,57000 € | 5,70 € |
| 25 | 0,53400 € | 13,35 € |
| 50 | 0,50840 € | 25,42 € |
| 100 | 0,48410 € | 48,41 € |
| 250 | 0,45376 € | 113,44 € |
| 500 | 0,43208 € | 216,04 € |
| 1.000 | 0,41145 € | 411,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36640 € | 916,00 € |
| 5.000 | 0,34892 € | 1.744,60 € |
| 7.500 | 0,33908 € | 2.543,10 € |
| 12.500 | 0,32709 € | 4.088,62 € |
| 17.500 | 0,31942 € | 5.589,85 € |
| 25.000 | 0,31149 € | 7.787,25 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |
























