



350866-1 | |
|---|---|
DigiKey Part Number | A14277-ND |
Manufacturer | |
Manufacturer Product Number | 350866-1 |
Description | CONN RCPT HSG 1POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Receptacle White |
Datasheet | Datasheet |
EDA/CAD Models | 350866-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32200 € | 3,22 € |
| 25 | 0,30200 € | 7,55 € |
| 50 | 0,28760 € | 14,38 € |
| 100 | 0,27390 € | 27,39 € |
| 250 | 0,25664 € | 64,16 € |
| 500 | 0,24440 € | 122,20 € |
| 1.000 | 0,23272 € | 232,72 € |
| 2.500 | 0,21815 € | 545,38 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |




















