
350849-6 | |
|---|---|
DigiKey Part Number | A25736-ND |
Manufacturer | |
Manufacturer Product Number | 350849-6 |
Description | CONN RCPT 6POS CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Receptacle Connector Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 350849-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Panel Mount | |
Fastening Type | Locking Ramp | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 95,86100 € | 958,61 € |
| Unit Price without VAT: | 95,86100 € |
|---|---|
| Unit Price with VAT: | 114,07459 € |









