




350810-2 | |
|---|---|
DigiKey Part Number | A124921-ND |
Manufacturer | |
Manufacturer Product Number | 350810-2 |
Description | CONN RCPT HSG 5POS 6.35MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 350810-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.250" (6.35mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43000 € | 4,30 € |
| 25 | 0,40320 € | 10,08 € |
| 50 | 0,38380 € | 19,19 € |
| 100 | 0,36550 € | 36,55 € |
| 250 | 0,34256 € | 85,64 € |
| 500 | 0,32620 € | 163,10 € |
| 1.000 | 0,31062 € | 310,62 € |
| 2.500 | 0,29117 € | 727,92 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |



