
350706-7 | |
|---|---|
DigiKey Part Number | A25334-ND |
Manufacturer | |
Manufacturer Product Number | 350706-7 |
Description | CONN PIN 18-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Gold 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350706-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,70000 € | 7,00 € |
| 25 | 0,65520 € | 16,38 € |
| 50 | 0,62420 € | 31,21 € |
| 100 | 0,59420 € | 59,42 € |
| 250 | 0,55700 € | 139,25 € |
| 500 | 0,53038 € | 265,19 € |
| 1.000 | 0,50505 € | 505,05 € |
| 3.000 | 0,46739 € | 1.402,17 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |


















