
350666-1 | |
|---|---|
DigiKey Part Number | 350666-1-ND |
Manufacturer | |
Manufacturer Product Number | 350666-1 |
Description | CONN SOCKET 18-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350666-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,32777 € | 6.555,40 € |
| Unit Price without VAT: | 0,32777 € |
|---|---|
| Unit Price with VAT: | 0,39005 € |





