350654-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350654-1

DigiKey Part Number
A100571TR-ND - Tape & Reel (TR)
A100571CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
350654-1
Description
CONN PIN 14-20AWG CRIMP TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 14-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
350654-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.287
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05200 €0,52 €
250,04920 €1,23 €
500,04660 €2,33 €
1000,04430 €4,43 €
2500,04156 €10,39 €
5000,03958 €19,79 €
1.0000,03767 €37,67 €
2.5000,03531 €88,28 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03194 €159,70 €
10.0000,03042 €304,20 €
15.0000,02956 €443,40 €
25.0000,02851 €712,75 €
35.0000,02784 €974,40 €
50.0000,02715 €1.357,50 €
125.0000,02545 €3.181,25 €
250.0000,02424 €6.060,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €