
350566-5 | |
|---|---|
DigiKey Part Number | 350566-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 350566-5 |
Description | CONN TERM WTB 18-22AWG TIN |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 350566-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Through Board, Locking | |
Hole Diameter | 0.072" ~ 0.077" (1.83mm ~ 1.96mm) | |
Insulation Diameter | 0.060" ~ 0.110" (1.52mm ~ 2.79mm) | |
Length - Overall | 0.250" (6.35mm) | |
Wire Gauge | 18-22 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |

