
350538-7 | |
|---|---|
DigiKey Part Number | A25371TR-ND - Tape & Reel (TR) A25371CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350538-7 |
Description | CONN PIN 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350538-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,44400 € | 4,44 € |
| 25 | 0,41600 € | 10,40 € |
| 50 | 0,39600 € | 19,80 € |
| 100 | 0,37700 € | 37,70 € |
| 250 | 0,35332 € | 88,33 € |
| 500 | 0,33644 € | 168,22 € |
| 1.000 | 0,32037 € | 320,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25526 € | 638,15 € |
| 5.000 | 0,24308 € | 1.215,40 € |
| 7.500 | 0,23623 € | 1.771,72 € |
| 12.500 | 0,23524 € | 2.940,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |



















