
350524-1 | |
|---|---|
DigiKey Part Number | A14125-ND |
Manufacturer | |
Manufacturer Product Number | 350524-1 |
Description | CONN MR STRAIN RELIEF 24POS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For MR (Miniature Rectangular) Series |
Datasheet | Datasheet |
EDA/CAD Models | 350524-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 24 | |
For Use With/Related Products | MR (Miniature Rectangular) Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,22000 € | 6,22 € |
| 10 | 5,28200 € | 52,82 € |
| 25 | 4,95040 € | 123,76 € |
| 50 | 4,71400 € | 235,70 € |
| 100 | 4,48910 € | 448,91 € |
| 300 | 4,15430 € | 1.246,29 € |
| 500 | 4,00734 € | 2.003,67 € |
| 1.000 | 3,81628 € | 3.816,28 € |
| Unit Price without VAT: | 6,22000 € |
|---|---|
| Unit Price with VAT: | 7,40180 € |



