
350523-1 | |
|---|---|
DigiKey Part Number | A14123-ND |
Manufacturer | |
Manufacturer Product Number | 350523-1 |
Description | CONN MR STRAIN RELIEF 15POS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For MR (Miniature Rectangular) Series |
Datasheet | Datasheet |
EDA/CAD Models | 350523-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 15 | |
For Use With/Related Products | MR (Miniature Rectangular) Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,89000 € | 6,89 € |
| 10 | 5,85400 € | 58,54 € |
| 25 | 5,48720 € | 137,18 € |
| 50 | 5,22540 € | 261,27 € |
| 100 | 4,97590 € | 497,59 € |
| 300 | 4,60493 € | 1.381,48 € |
| 500 | 4,44204 € | 2.221,02 € |
| 1.000 | 4,23026 € | 4.230,26 € |
| Unit Price without VAT: | 6,89000 € |
|---|---|
| Unit Price with VAT: | 8,19910 € |






