
350390-1 | |
|---|---|
DigiKey Part Number | A25461-ND |
Manufacturer | |
Manufacturer Product Number | 350390-1 |
Description | CONN SOCKET 10-14AWG CRIMP TIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 10-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350390-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,38900 € | 3,89 € |
| 25 | 0,36400 € | 9,10 € |
| 50 | 0,34660 € | 17,33 € |
| 100 | 0,33010 € | 33,01 € |
| 250 | 0,30936 € | 77,34 € |
| 500 | 0,29460 € | 147,30 € |
| 1.000 | 0,28051 € | 280,51 € |
| 3.000 | 0,25958 € | 778,74 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |



