
350221-1 | |
|---|---|
DigiKey Part Number | A111154TR-ND - Tape & Reel (TR) A111154CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350221-1 |
Description | CONN TERM RCPT 26-28AWG CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 26-28 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 350221-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.093" (2.36mm) | |
Wire Gauge | 26-28 AWG | |
Length - Overall | 0.545" (13.84mm) | |
Length - Barrel | 0.255" (6.48mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.032" ~ 0.057" (0.81mm ~ 1.45mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13200 € | 1,32 € |
| 25 | 0,12360 € | 3,09 € |
| 50 | 0,11780 € | 5,89 € |
| 100 | 0,11210 € | 11,21 € |
| 250 | 0,10508 € | 26,27 € |
| 500 | 0,10004 € | 50,02 € |
| 1.000 | 0,09525 € | 95,25 € |
| 2.500 | 0,08928 € | 223,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | 0,07056 € | 493,92 € |
| 14.000 | 0,06719 € | 940,66 € |
| 21.000 | 0,06530 € | 1.371,30 € |
| 35.000 | 0,06299 € | 2.204,65 € |
| 49.000 | 0,06241 € | 3.058,09 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |











