
350218-6 | |
|---|---|
DigiKey Part Number | A25346TR-ND - Tape & Reel (TR) A25346CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350218-6 |
Description | CONN PIN 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350218-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33300 € | 3,33 € |
| 25 | 0,31160 € | 7,79 € |
| 50 | 0,29680 € | 14,84 € |
| 100 | 0,28250 € | 28,25 € |
| 250 | 0,26480 € | 66,20 € |
| 500 | 0,25216 € | 126,08 € |
| 1.000 | 0,24012 € | 240,12 € |
| 2.500 | 0,22508 € | 562,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22216 € | 1.110,80 € |
| 10.000 | 0,21156 € | 2.115,60 € |
| 15.000 | 0,20560 € | 3.084,00 € |
| 25.000 | 0,19833 € | 4.958,25 € |
| 35.000 | 0,19368 € | 6.778,80 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |




























