
350079-5 | |
|---|---|
DigiKey Part Number | A25552TR-ND - Tape & Reel (TR) A25552CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350079-5 |
Description | CONN PIN 22-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 22-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350079-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,21900 € | 12,19 € |
| 25 | 1,14240 € | 28,56 € |
| 50 | 1,08780 € | 54,39 € |
| 100 | 1,03580 € | 103,58 € |
| 250 | 0,97092 € | 242,73 € |
| 500 | 0,92454 € | 462,27 € |
| 1.000 | 0,88040 € | 880,40 € |
| 2.500 | 0,86989 € | 2.174,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,78810 € | 6.304,80 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |

















