350073-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350073-1

DigiKey Part Number
A113477-ND
Manufacturer
Manufacturer Product Number
350073-1
Description
CONN SOCKET SOLDER PCB TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Solder, PCB
Datasheet
 Datasheet
EDA/CAD Models
350073-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Solder, PCB
Wire Gauge
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.536
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,17400 €1,74 €
250,16280 €4,07 €
500,15500 €7,75 €
1000,14740 €14,74 €
2500,13824 €34,56 €
5000,13162 €65,81 €
1.0000,12531 €125,31 €
3.0000,11596 €347,88 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24990 €