
350011-3 | |
|---|---|
DigiKey Part Number | 350011-3-ND |
Manufacturer | |
Manufacturer Product Number | 350011-3 |
Description | TERM EDGE BIF LF 18-24AWG CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Edge Terminal Non-Gendered 18-24 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 350011-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Pin or Socket | Non-Gendered | |
Wire Gauge | 18-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,31740 € | 3.174,00 € |
| Unit Price without VAT: | 0,31740 € |
|---|---|
| Unit Price with VAT: | 0,37771 € |


