Image for 348794-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

348794-3

DigiKey Part Number
348794-3-ND
Manufacturer
Manufacturer Product Number
348794-3
Description
SHORTING CONN TAB HOUSINGBRIGH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Housing for Male Insert Yellow 0.213" (5.40mm)
Datasheet
 Datasheet
EDA/CAD Models
348794-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.213" (5.40mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Yellow
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6.0000,54119 €3.247,14 €
Unit Price without VAT:0,54119 €
Unit Price with VAT:0,64402 €