Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34839

DigiKey Part Number
A103992TR-ND - Tape & Reel (TR)
A103992CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
34839
Description
CONN RING CIRC 14-18AWG #10
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
34839 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.020" (0.51mm)
Width - Outer Edges
0.300" (7.62mm)
Length - Overall
0.535" (13.59mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-18 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 92.183
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,12100 €1,21 €
250,11360 €2,84 €
500,10800 €5,40 €
1000,10280 €10,28 €
2500,09644 €24,11 €
5000,09180 €45,90 €
1.0000,08740 €87,40 €
2.5000,08192 €204,80 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,07286 €1.457,20 €
40.0000,06938 €2.775,20 €
60.0000,06743 €4.045,80 €
100.0000,06504 €6.504,00 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €