Parametric Equivalent
Parametric Equivalent

34830 | |
|---|---|
DigiKey Part Number | A101061-ND |
Manufacturer | |
Manufacturer Product Number | 34830 |
Description | CONN RING CIRC 14-16AWG #1/2 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Category | Length - Overall 1.271" (32.28mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Heavy Duty, Serrated Termination |
Stud/Tab Size 1/2 Stud | Contact Material Copper |
Thickness 0.048" (1.22mm) | Contact Finish Tin |
Width - Outer Edges 0.750" (19.05mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 321165 | TE Connectivity AMP Connectors | 5.982 | A27160-ND | 1,12000 € | Parametric Equivalent |
| 0190440137 | Molex | 930 | WM13619-ND | 0,53000 € | Parametric Equivalent |
| 0190440138 | Molex | 3.278 | WM14203CT-ND | 0,58000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,47987 € | 2.399,35 € |
| Unit Price without VAT: | 0,47987 € |
|---|---|
| Unit Price with VAT: | 0,57105 € |





