344276-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
344276-1
344276-1
344276-1

344276-1

DigiKey Part Number
A126653-ND
Manufacturer
Manufacturer Product Number
344276-1
Description
CONN RCPT HSG 2POS 4.80MM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.189" (4.80mm)
Datasheet
 Datasheet
EDA/CAD Models
344276-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.189" (4.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.993
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,40000 €1,40 €
101,18900 €11,89 €
251,11440 €27,86 €
501,06140 €53,07 €
1001,01060 €101,06 €
2500,94736 €236,84 €
5000,90208 €451,04 €
1.0000,85904 €859,04 €
2.5000,80528 €2.013,20 €
Manufacturers Standard Package
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,66600 €