
344274-1 | |
|---|---|
DigiKey Part Number | 17-344274-1-ND |
Manufacturer | |
Manufacturer Product Number | 344274-1 |
Description | CONN HDR HSG 2POS 4.80MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Header Black 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 344274-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.189" (4.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,26000 € | 12,60 € |
| 25 | 1,18080 € | 29,52 € |
| 50 | 1,12460 € | 56,23 € |
| 100 | 1,07070 € | 107,07 € |
| 250 | 1,00364 € | 250,91 € |
| 500 | 0,95572 € | 477,86 € |
| 1.500 | 0,88444 € | 1.326,66 € |
| 3.000 | 0,84225 € | 2.526,75 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |



