Ring Terminal Connector 2 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34140

DigiKey Part Number
A0954-ND
Manufacturer
Manufacturer Product Number
34140
Description
CONN RING CIRC 16-22AWG #2 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 2 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
34140 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-22 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
2 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Width - Outer Edges
0.218" (5.54mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.684" (17.37mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.260
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,37000 €3,70 €
250,34680 €8,67 €
500,33020 €16,51 €
1000,31440 €31,44 €
2500,29468 €73,67 €
5000,28058 €140,29 €
1.0000,26717 €267,17 €
3.0000,24724 €741,72 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €