
34133 | |
|---|---|
DigiKey Part Number | A27469-ND |
Manufacturer | |
Manufacturer Product Number | 34133 |
Description | CONN INLINE 14-16 AWG CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 14-16 AWG Blue |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Bulk | Features Serrated Mating Area |
Part Status Active | Color Blue |
Terminal Type Inline, Individual Openings (Parallel) | Base Product Number |
Number of Wire Entries 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,48800 € | 4,88 € |
| 25 | 0,45720 € | 11,43 € |
| 50 | 0,43540 € | 21,77 € |
| 100 | 0,41450 € | 41,45 € |
| 250 | 0,38852 € | 97,13 € |
| 500 | 0,36994 € | 184,97 € |
| 1.000 | 0,35227 € | 352,27 € |
| 3.000 | 0,32598 € | 977,94 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |






