
34090 | |
|---|---|
DigiKey Part Number | A101060-ND |
Manufacturer | |
Manufacturer Product Number | 34090 |
Description | CONN RING SLOTTED 16-22AWG #6 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Slotted 16-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Slotted | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.218" (5.54mm) | |
Length - Overall | 0.658" (16.71mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |










