
338696-1 | |
|---|---|
DigiKey Part Number | A108134-ND |
Manufacturer | |
Manufacturer Product Number | 338696-1 |
Description | CONN MALE TAB HSG 0.11 16POS BLK |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 16 Position Housing Connector Male, Tab Black 0.110" (2.79mm) |
Datasheet | Datasheet |
EDA/CAD Models | 338696-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | 0.110" (2.79mm) | |
Number of Positions | 16 | |
Stacking Direction | Top to Bottom and Side to Side | |
For Use With/Related Products | 0.110" (2.79mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polybutylene Terephthalate, Glass Filled | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.200 | 0,81146 € | 20.448,79 € |
| Unit Price without VAT: | 0,81146 € |
|---|---|
| Unit Price with VAT: | 0,96564 € |


